Part Details for 10132640-002LF by Amphenol FCi
Overview of 10132640-002LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10132640-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10132640-002LF
|
Heilind Electronics | PWRMAX ORTHO RAP 2P PF-1013264 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10132640-002LF
|
Interstate Connecting Components | PWRMAX ORTHO RAP 2P PF-1013264 | 0 |
|
Buy Now |
Part Details for 10132640-002LF
10132640-002LF CAD Models
10132640-002LF Part Data Attributes:
|
10132640-002LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10132640-002LF
Amphenol FCi
Board Connector, 2 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.996 inch | |
Body Depth | 1.307 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 0.3 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 20.016 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Reference Standard | UL | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | 6.2272 N |