Part Details for 10132797-065130LF by Amphenol Communications Solutions
Overview of 10132797-065130LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10132797-065130LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y2501
|
Newark | Height Plug Connector-10132797-065130Lf/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions 10132797-065130LF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9210 / $0.9840 | Buy Now |
DISTI #
10132797-065130LF-ND
|
DigiKey | HEIGHT PLUG CONNECTOR Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8918 / $0.9555 | Buy Now |
|
Future Electronics | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7830 / $2.1440 | Buy Now |
Part Details for 10132797-065130LF
10132797-065130LF CAD Models
10132797-065130LF Part Data Attributes:
|
10132797-065130LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10132797-065130LF
Amphenol Communications Solutions
BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 4.3mm height plug connector.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.15 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.677 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.47 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.8 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |
Alternate Parts for 10132797-065130LF
This table gives cross-reference parts and alternative options found for 10132797-065130LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10132797-065130LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10132797-067120LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 5.3mm height plug connector. | Amphenol Communications Solutions | 10132797-065130LF vs 10132797-067120LF |
10132797-067130LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 5.3mm height plug connector. | Amphenol Communications Solutions | 10132797-065130LF vs 10132797-067130LF |
10132797-065120LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 4.3mm height plug connector. | Amphenol Communications Solutions | 10132797-065130LF vs 10132797-065120LF |
5084613-2 | 0.8FH,R09H.5,060,30/Sn,TU | TE Connectivity | 10132797-065130LF vs 5084613-2 |
10132797-061130LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.3mm height plug connector. | Amphenol Communications Solutions | 10132797-065130LF vs 10132797-061130LF |
10132797-063120LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 3.3mm height plug connector. | Amphenol Communications Solutions | 10132797-065130LF vs 10132797-063120LF |
10132797-061120LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.3mm height plug connector. | Amphenol Communications Solutions | 10132797-065130LF vs 10132797-061120LF |