Part Details for 10134170-2220LF by Amphenol FCi
Overview of 10134170-2220LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10134170-2220LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10134170-2220LF
|
Heilind Electronics | 10134170-2220LF-MTK4.2 TR #18- | Americas - 0 in Stock |
|
$0.0150 / $0.0164 | Buy Now |
DISTI #
BRG10134170-2220LF
|
Interstate Connecting Components | 10134170-2220LF-MTK4.2 TR #18- | 0 |
|
$0.0150 / $0.0164 | Buy Now |
Part Details for 10134170-2220LF
10134170-2220LF CAD Models
10134170-2220LF Part Data Attributes:
|
10134170-2220LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10134170-2220LF
Amphenol FCi
Connector Accessory, 0.122in Max Cable Dia, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 79 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 13 A | |
Rated Voltage(AC) | 848.4 V | |
Terminal Length | 0.173 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 10134170-2220LF
This table gives cross-reference parts and alternative options found for 10134170-2220LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10134170-2220LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-640252-1 | Connector Accessory, 0.11in Max Cable Dia, Contact, Brass | TE Connectivity | 10134170-2220LF vs 3-640252-1 |