Part Details for 1013467 by Phoenix Contact
Overview of 1013467 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1013467-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-28AWG Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$4.0860 | Buy Now |
DISTI #
651-1013467
|
Mouser Electronics | DIN Rail Terminal Blocks ST 4-QUATTRO BK RoHS: Compliant | 50 |
|
$3.4800 / $4.7400 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$3.1400 / $3.8500 | Buy Now |
DISTI #
1013467
|
TTI | DIN Rail Terminal Blocks ST 4-QUATTRO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.0900 / $3.7000 | Buy Now |
DISTI #
000000000005651787
|
Sager | DIN Rail Terminal Blocks ST 4-QUATTRO BK Min Qty: 50 | 0 |
|
$3.9300 / $4.4000 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 670 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$3.1400 / $3.8500 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks ST 4-QUATTRO BK | 50 |
|
$39.6300 | Buy Now |
Part Details for 1013467
1013467 CAD Models
1013467 Part Data Attributes:
|
1013467
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1013467
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |