Part Details for 101346C by Microsemi Corporation
Overview of 101346C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 101346C
101346C CAD Models
101346C Part Data Attributes:
|
101346C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
101346C
Microsemi Corporation
Band Pass Filter,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 180 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 5.207 mm | |
Input Impedance | 1500 OHM//225 nH | |
Insertion Loss-Max | 32 dB | |
Length | 27.94 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -54 °C | |
Output Impedance | 750 OHM//22 pF//99nH Ω | |
Width | 17.78 mm |