Part Details for 1013470000 by Weidmüller Interface GmbH & Co. KG
Overview of 1013470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3133
|
Newark | Terminal Block, Pluggable, 6 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:24A Rohs Compliant: Yes |Weidmuller 1013470000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $4.5200 | Buy Now |
DISTI #
281-2732-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
26 In Stock |
|
$3.2415 / $7.0700 | Buy Now |
DISTI #
1013470000
|
Avnet Americas | WDM1013470000 - Bulk (Alt: 1013470000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$3.0163 / $3.4748 | Buy Now |
DISTI #
470-1013470000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/06/180 SN BK BX RoHS: Compliant | 0 |
|
$3.2200 / $5.4900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant | 7 Factory Stock |
|
$3.1300 / $4.2200 | Buy Now |
|
Bristol Electronics | 420 |
|
RFQ | ||
|
Quest Components | 336 |
|
$3.7620 / $6.8400 | Buy Now | |
|
Master Electronics | Conn Terminal Block F 6 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant | 7 Factory Stock |
|
$3.1300 / $4.2200 | Buy Now |