Part Details for 1013480000 by Weidmüller Interface GmbH & Co. KG
Overview of 1013480000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3134
|
Newark | Terminal Block, Pluggable, 7Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:7Positions, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:3.31Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:400V Rohs Compliant: Yes |Weidmuller 1013480000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$1.6100 | Buy Now |
DISTI #
281-8739-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
56 In Stock |
|
$3.6965 / $7.3900 | Buy Now |
DISTI #
1013480000
|
Avnet Americas | Conn Pluggable Terminal Block PL 7 POS 5.08mm Screw ST 18.5A Box (Alt: 1013480000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
44T3134
|
Avnet Americas | Conn Pluggable Terminal Block PL 7 POS 5.08mm Screw ST 18.5A Box - Bulk (Alt: 44T3134) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 44 Partner Stock |
|
$4.4100 / $6.7400 | Buy Now |
DISTI #
470-1013480000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/07/180 SN BK BX | 46 |
|
$3.6900 / $7.1500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 7 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant |
96 In Stock 240 Factory Stock |
|
$3.5300 / $4.2400 | Buy Now |
DISTI #
1013480000
|
Avnet Americas | Conn Pluggable Terminal Block PL 7 POS 5.08mm Screw ST 18.5A Box (Alt: 1013480000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
44T3134
|
Avnet Americas | Conn Pluggable Terminal Block PL 7 POS 5.08mm Screw ST 18.5A Box - Bulk (Alt: 44T3134) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 44 Partner Stock |
|
$4.4100 / $6.7400 | Buy Now |
|
Master Electronics | Conn Terminal Block F 7 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant |
96 In Stock 240 Factory Stock |
|
$3.5300 / $4.2400 | Buy Now |