Part Details for 10134811-001LF by Amphenol FCi
Overview of 10134811-001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10134811-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10134811-001LF
|
Heilind Electronics | HPCE VR 6LP THE-MID LP OMIT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10134811-001LF
|
Interstate Connecting Components | HPCE VR 6LP THE-MID LP OMIT | 0 |
|
Buy Now |
Part Details for 10134811-001LF
10134811-001LF CAD Models
10134811-001LF Part Data Attributes:
|
10134811-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10134811-001LF
Amphenol FCi
Card Edge Connector, 8 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.859 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 0.6 mΩ | |
Contact Style | BLADE PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.106 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.6924 mm | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 |
Alternate Parts for 10134811-001LF
This table gives cross-reference parts and alternative options found for 10134811-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10134811-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1862250122 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 10134811-001LF vs 1862250122 |
EZC22HKWN | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 10134811-001LF vs EZC22HKWN |
1862251123 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 10134811-001LF vs 1862251123 |
1862250123 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 10134811-001LF vs 1862250123 |
10134811-002LF | HPCE VT Receptacle 6LP Omitted 2LP | Amphenol Communications Solutions | 10134811-001LF vs 10134811-002LF |
10134811-002LF | Card Edge Connector, 8 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | 10134811-001LF vs 10134811-002LF |
EZC22HKVN | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 10134811-001LF vs EZC22HKVN |
EZC22HKYN | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 10134811-001LF vs EZC22HKYN |
EZC22HKTN | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 10134811-001LF vs EZC22HKTN |
EZC22HKXN | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 10134811-001LF vs EZC22HKXN |