Part Details for 1013490000 by Weidmüller Interface GmbH & Co. KG
Overview of 1013490000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013490000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3135
|
Newark | Terminal Blk, Pluggable, 8Pos, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:8Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:24A Rohs Compliant: Yes |Weidmuller 1013490000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 | Buy Now |
DISTI #
281-2733-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
15 In Stock |
|
$4.2243 / $8.4500 | Buy Now |
DISTI #
1013490000
|
Avnet Americas | Terminal Block 5.08mm Pitch 180° Female Push-in 18.5A 3.31mm2 8 Circuits PBT Black - Bulk (Alt: 1013490000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
$4.0216 / $4.6329 | Buy Now |
DISTI #
470-1013490000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/08/180 SN BK BX RoHS: Compliant | 7 |
|
$4.2200 / $8.4400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant | 22 Factory Stock |
|
$4.2800 / $5.6300 | Buy Now |
|
Master Electronics | Conn Terminal Block F 8 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant | 22 Factory Stock |
|
$4.2800 / $5.6300 | Buy Now |