Part Details for 10134990-103922PLF by Amphenol Corporation
Overview of 10134990-103922PLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10134990-103922PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10134990-103922PLF
|
Avnet Americas | Connector Board Stacker Plug 100 Position 6.7mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 10134990-103922PLF) Min Qty: 900 Package Multiple: 450 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.0418 / $2.5232 | Buy Now |
DISTI #
649-0134990103922PLF
|
Mouser Electronics | Board to Board & Mezzanine Connectors BERGSTAK P3 100P-10134990-103922PLF | 0 |
|
$2.2300 / $2.3800 | Order Now |