Part Details for 10135175-11110LF by Amphenol FCi
Overview of 10135175-11110LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10135175-11110LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10135175-11110LF
|
Heilind Electronics | MINITEK 1.5MM PLUG HSG-1013517 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10135175-11110LF
|
Interstate Connecting Components | MINITEK 1.5MM PLUG HSG-1013517 | 0 |
|
Buy Now |
Part Details for 10135175-11110LF
10135175-11110LF CAD Models
10135175-11110LF Part Data Attributes:
|
10135175-11110LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10135175-11110LF
Amphenol FCi
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.819 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Total Number of Contacts | 11 |
Alternate Parts for 10135175-11110LF
This table gives cross-reference parts and alternative options found for 10135175-11110LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10135175-11110LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136353-11111LF | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | 10135175-11110LF vs 10136353-11111LF |
350111K00 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Plug | Lumberg Connect GmbH | 10135175-11110LF vs 350111K00 |
801-83-011-10-143101 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 10135175-11110LF vs 801-83-011-10-143101 |
IL-Y-11S-S15C3 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Brown Insulator, Plug | Japan Aviation Electronics Industry Limited | 10135175-11110LF vs IL-Y-11S-S15C3 |
08CH-A-11-IDC | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking, Black Insulator | Adam Technologies Inc | 10135175-11110LF vs 08CH-A-11-IDC |
1502RH-11W-L | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking | Ratioplast Electronics | 10135175-11110LF vs 1502RH-11W-L |
51777-002LUB | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 10135175-11110LF vs 51777-002LUB |
51777-002LUB | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 10135175-11110LF vs 51777-002LUB |
25CH-F-11-BRN | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Brown Insulator | Adam Technologies Inc | 10135175-11110LF vs 25CH-F-11-BRN |
A1254H-11P | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking, Beige Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | 10135175-11110LF vs A1254H-11P |