Part Details for 10136656-0242LF by Amphenol FCi
Overview of 10136656-0242LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10136656-0242LF
10136656-0242LF CAD Models
10136656-0242LF Part Data Attributes
|
10136656-0242LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10136656-0242LF
Amphenol FCi
Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.38 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.0016 N |
Alternate Parts for 10136656-0242LF
This table gives cross-reference parts and alternative options found for 10136656-0242LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10136656-0242LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0231LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10136656-0242LF vs 10136656-0231LF |
10136656-0241LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 30u" Gold (Tin on Tails) plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10136656-0242LF vs 10136656-0241LF |
10136656-0231LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u" Gold (Tin on Tails) plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10136656-0242LF vs 10136656-0231LF |
10136656-0212LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 2 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10136656-0242LF vs 10136656-0212LF |
10136656-0212NLF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 2 Positions, Natural Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10136656-0242LF vs 10136656-0212NLF |
10136656-0222LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 2 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10136656-0242LF vs 10136656-0222LF |
10136656-0221LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10136656-0242LF vs 10136656-0221LF |
10136656-0241LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10136656-0242LF vs 10136656-0241LF |
10136656-0222LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10136656-0242LF vs 10136656-0222LF |
10136656-0212LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10136656-0242LF vs 10136656-0212LF |