Part Details for 10137926-0412LF by Amphenol FCi
Overview of 10137926-0412LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10137926-0412LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137926-0412LF
|
Heilind Electronics | 10137926-0412LF-MINITEK PWR3.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10137926-0412LF
|
Interstate Connecting Components | 10137926-0412LF-MINITEK PWR3.0 | 0 |
|
Buy Now |
Part Details for 10137926-0412LF
10137926-0412LF CAD Models
10137926-0412LF Part Data Attributes
|
10137926-0412LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137926-0412LF
Amphenol FCi
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.38 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10137926-0412LF
This table gives cross-reference parts and alternative options found for 10137926-0412LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137926-0412LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0010021047 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10137926-0412LF vs 0010021047 |
10131318-04211GPLF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10137926-0412LF vs 10131318-04211GPLF |
50-36-1884 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 10137926-0412LF vs 50-36-1884 |
71233-0506 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 10137926-0412LF vs 71233-0506 |
39-30-7042 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 10137926-0412LF vs 39-30-7042 |
0039307042 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 10137926-0412LF vs 0039307042 |
1410271-7 | 4 CONTACT(S), MALE, POWER CONNECTOR, PRESS FIT | TE's AMP | 10137926-0412LF vs 1410271-7 |
43160-4804 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10137926-0412LF vs 43160-4804 |
44472-0407 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 10137926-0412LF vs 44472-0407 |
71231-1005 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 10137926-0412LF vs 71231-1005 |