Part Details for 10137927-0412LF by Amphenol FCi
Overview of 10137927-0412LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 10137927-0412LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137927-0412LF
|
Heilind Electronics | 10137927-0412LF-MINITEK PWR3.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10137927-0412LF
|
Interstate Connecting Components | 10137927-0412LF-MINITEK PWR3.0 | 0 |
|
Buy Now |
Part Details for 10137927-0412LF
10137927-0412LF CAD Models
10137927-0412LF Part Data Attributes
|
10137927-0412LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137927-0412LF
Amphenol FCi
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.38 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10137927-0412LF
This table gives cross-reference parts and alternative options found for 10137927-0412LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137927-0412LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-042110PLF | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137927-0412LF vs 10131319-042110PLF |
10136656-0411LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 4 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10137927-0412LF vs 10136656-0411LF |
10127720-041LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 4 Positions, 100u" Tin plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 10137927-0412LF vs 10127720-041LF |
10136646-04411LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10137927-0412LF vs 10136646-04411LF |
10136646-04214LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 4 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 10137927-0412LF vs 10136646-04214LF |
10131318-042210PLF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137927-0412LF vs 10131318-042210PLF |
10136646-04414LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10137927-0412LF vs 10136646-04414LF |
10136646-04213LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 10137927-0412LF vs 10136646-04213LF |
68015-405H | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 10137927-0412LF vs 68015-405H |
10137926-0442LF | Rectangular Power Connector, | Amphenol FCi | 10137927-0412LF vs 10137926-0442LF |