Part Details for 10137927-1441LF by Amphenol FCi
Overview of 10137927-1441LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 10137927-1441LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137927-1441LF
|
Heilind Electronics | 10137927-1441LF-MTK 3.0 14P DR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10137927-1441LF
|
Interstate Connecting Components | 10137927-1441LF-MTK 3.0 14P DR | 0 |
|
Buy Now |
Part Details for 10137927-1441LF
10137927-1441LF CAD Models
10137927-1441LF Part Data Attributes:
|
10137927-1441LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137927-1441LF
Amphenol FCi
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.97 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10137927-1441LF
This table gives cross-reference parts and alternative options found for 10137927-1441LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137927-1441LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0444741431 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10137927-1441LF vs 0444741431 |
39-54-0143 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 10137927-1441LF vs 39-54-0143 |
IPL1-114-02-L-SH-K | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 10137927-1441LF vs IPL1-114-02-L-SH-K |
50-36-2298 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 10137927-1441LF vs 50-36-2298 |
10127720-142LF | Board Connector, 14 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 10137927-1441LF vs 10127720-142LF |
10131319-14221G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Black Color, 14 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 10137927-1441LF vs 10131319-14221G0LF |
MMIP14W9M42N83A1 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 10137927-1441LF vs MMIP14W9M42N83A1 |
MMIP14W9M42N82C2 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 10137927-1441LF vs MMIP14W9M42N82C2 |
44473-1441 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Molex | 10137927-1441LF vs 44473-1441 |
10127720-141GLF | Board Connector, 14 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 10137927-1441LF vs 10127720-141GLF |