Part Details for 1013795 by Phoenix Contact
Overview of 1013795 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1013795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12698-ND
|
DigiKey | WIRE MARKER SLIP-ON 10MM X 4MM Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1795 | Buy Now |
DISTI #
651-1013795
|
Mouser Electronics | Wire Labels & Markers PATG 0/10 RoHS: Compliant | 560 |
|
$0.1790 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 0.6 ... 1.2 mm - lettering field size: 10 x 4 mm RoHS: Compliant | 0 |
|
$0.1769 / $0.2145 | Buy Now |
DISTI #
000000000000179735
|
Sager | Wire Labels & Markers PATG 0/10 Min Qty: 1000 | 0 |
|
$0.2228 / $0.2494 | Buy Now |
|
Dynamic Solutions GmbH | Conductor marker carrier | 4000 |
|
RFQ | |
|
Master Electronics | Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 0.6 ... 1.2 mm - lettering field size: 10 x 4 mm RoHS: Compliant | 0 |
|
$0.1769 / $0.2145 | Buy Now |