Part Details for 10138654-G03-03LF by Amphenol Corporation
Overview of 10138654-G03-03LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10138654-G03-03LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10138654-G03-03LF
|
Avnet Americas | Connector Unshrouded Header 3Position 2mm Solder Straight Through Hole Bag - Bag (Alt: 10138654-G03-03LF) Min Qty: 10000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.1548 | Buy Now |
DISTI #
79AJ5960
|
Avnet Americas | Connector Unshrouded Header 3Position 2mm Solder Straight Through Hole Bag - Bulk (Alt: 79AJ5960) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 2500 Partner Stock |
|
$0.2880 / $0.4480 | Buy Now |
DISTI #
649-10138654G0303LF
|
Mouser Electronics | Headers & Wire Housings MINITEK B/W2B VT 3P RoHS: Compliant | 2500 |
|
$0.1910 / $0.4200 | Buy Now |
DISTI #
10138654-G03-03LF
|
TTI | Headers & Wire Housings MINITEK B/W2B VT 3P RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 2500 In Stock |
|
$0.1910 / $0.2140 | Buy Now |
DISTI #
10138654-G03-03LF
|
Avnet Americas | Connector Unshrouded Header 3Position 2mm Solder Straight Through Hole Bag - Bag (Alt: 10138654-G03-03LF) Min Qty: 10000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.1548 | Buy Now |
DISTI #
79AJ5960
|
Avnet Americas | Connector Unshrouded Header 3Position 2mm Solder Straight Through Hole Bag - Bulk (Alt: 79AJ5960) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 2500 Partner Stock |
|
$0.2880 / $0.4480 | Buy Now |