Part Details for 1014067 by Phoenix Contact
Overview of 1014067 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1014067-ND
|
DigiKey | PATG HF 4/30 Min Qty: 200 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4230 | Buy Now |
DISTI #
651-1014067
|
Mouser Electronics | Wire Labels & Markers PATG HF 4/30 RoHS: Compliant | 0 |
|
$0.3910 / $0.5100 | Order Now |
DISTI #
71909450
|
RS | Conductor marker carrier | Phoenix Contact 1014067 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4240 / $0.4610 | RFQ |
|
Onlinecomponents.com | Conductor marker carrier - transparent/black - unlabeled - mounting type: slide-on - cable diameter range: 5 ... 10 mm - lettering field size: 30 x 4 mm | 0 |
|
$0.3517 / $0.4407 | Buy Now |
DISTI #
000000000006069595
|
Sager | Wire Labels & Markers PATG HF 4/30 Min Qty: 200 | 0 |
|
$0.4283 / $0.4997 | Buy Now |
|
Dynamic Solutions GmbH | Conductor marker carrier | 1700 |
|
RFQ | |
DISTI #
2928187
|
Farnell | CONDUCTOR MARKER CARRIER, PATG HF 4/30 RoHS: Compliant Min Qty: 200 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.1361 | Buy Now |
|
Master Electronics | Conductor marker carrier - transparent/black - unlabeled - mounting type: slide-on - cable diameter range: 5 ... 10 mm - lettering field size: 30 x 4 mm | 0 |
|
$0.3517 / $0.4407 | Buy Now |
Part Details for 1014067
1014067 CAD Models
1014067 Part Data Attributes
|
1014067
Phoenix Contact
Buy Now
|
Compare Parts:
1014067
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |