Part Details for 1014120000 by Weidmüller Interface GmbH & Co. KG
Overview of 1014120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3177
|
Newark | Blf 5.08Hc/02/180Lr Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1014120000 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.5100 | Buy Now |
DISTI #
281-2745-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
229 In Stock |
|
$1.4608 / $3.3900 | Buy Now |
DISTI #
1014120000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Position 5.08mm Straight Cable Mount Black Box (Alt: 1014120000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
DISTI #
470-1014120000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/02/180LR SN BK BX RoHS: Compliant | 0 |
|
$1.4600 / $3.3900 | Order Now |
DISTI #
WEI1014120000
|
Heilind Electronics | BLF 5.08HC/02/180LR SN BK BX R20 | Americas - 12 in Stock |
|
$1.7802 / $1.9285 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 2 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$1.5200 / $1.8400 | Buy Now |
DISTI #
WEI1014120000
|
Interstate Connecting Components | BLF 5.08HC/02/180LR SN BK BX R20 | 4 |
|
$1.7802 / $1.9285 | Buy Now |