Part Details for 10141272-112LF by Amphenol Communications Solutions
Overview of 10141272-112LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10141272-112LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8709
|
Newark | Contact, Socket, Crimp, 26Awg, Product Range:Fci Minitek Microspace 10141272 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Amphenol Communications Solutions 10141272-112LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9700 |
|
$0.0520 | Buy Now |
DISTI #
99AJ4907
|
Newark | Contact, Socket, Crimp, 28-26Awg Rohs Compliant: Yes |Amphenol Communications Solutions 10141272-112LF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0640 | Buy Now |
DISTI #
69AC7120
|
Newark | Contact, Socket, Crimp, 26Awg, Product Range:Fci Minitek Microspace 10141272 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Amphenol Communications Solutions 10141272-112LF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 | Buy Now |
DISTI #
609-10141272-112LFCT-ND
|
DigiKey | MTK MICROSPACE TERMINAL-FEMALE C Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12041 In Stock |
|
$0.0579 / $0.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0586 / $0.0651 | Buy Now |
DISTI #
10141272-112LF
|
TME | Contact, female, tinned, 28AWG÷26AWG, Minitek MicroSpace, crimped Min Qty: 10 | 6741 |
|
$0.0542 / $0.0775 | Buy Now |
Part Details for 10141272-112LF
10141272-112LF CAD Models
10141272-112LF Part Data Attributes
|
10141272-112LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10141272-112LF
Amphenol Communications Solutions
Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, CTW.<br><br>(For product qualification latest status, please submit <a href="javascript:;" class="button product-enquiry" style="background: none;color: red;"><span>Product Enquiry</span></a>)
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |