Part Details for 10142708-10100LF by Amphenol FCi
Overview of 10142708-10100LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10142708-10100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_22862241
|
Arrow Electronics | Minitek®‚ Pwr 5.70mm Vertical Through Hole Header, 10 Positions, 15 uin Gold Plating, Glow Wire Compatible, Halogen Free Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2023 | Americas - 120 |
|
$2.1070 / $2.8583 | Buy Now |
DISTI #
BRG10142708-10100LF
|
Heilind Electronics | 10142708-10100LF-MTK 5.7 DR 10 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
65699137
|
Verical | Minitek®‚ Pwr 5.70mm Vertical Through Hole Header, 10 Positions, 15 uin Gold Plating, Glow Wire Compatible, Halogen Free Min Qty: 13 Package Multiple: 1 | Americas - 120 |
|
$3.8100 / $4.8100 | Buy Now |
DISTI #
61655836
|
Verical | Minitek®‚ Pwr 5.70mm Vertical Through Hole Header, 10 Positions, 15 uin Gold Plating, Glow Wire Compatible, Halogen Free Min Qty: 13 Package Multiple: 1 | Americas - 120 |
|
$3.8100 / $4.8100 | Buy Now |
DISTI #
BRG10142708-10100LF
|
Interstate Connecting Components | 10142708-10100LF-MTK 5.7 DR 10 | 0 |
|
Buy Now |