Part Details for 10144517-083802LF by Amphenol FCi
Overview of 10144517-083802LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10144517-083802LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_18965677
|
Arrow Electronics | BergStak® Lite 0.80mm, Board-to-Board Connector, 80 Positions, Dual Row, Vertical Receptacle RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 4 Weeks Date Code: 2337 | Americas - 1500 |
|
$0.8937 / $0.9893 | Buy Now |
DISTI #
E02:0323_12232667
|
Arrow Electronics | BergStak® Lite 0.80mm, Board-to-Board Connector, 80 Positions, Dual Row, Vertical Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2326 | Europe - 56 |
|
$0.9660 / $1.2992 | Buy Now |
DISTI #
BRG10144517-083802LF
|
Heilind Electronics | 10144517-083802LF-0.8MM B TO B | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10144517-083802LF
|
Interstate Connecting Components | 10144517-083802LF-0.8MM B TO B | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ |