Part Details for 10145226-0241P13LF by Amphenol Corporation
Overview of 10145226-0241P13LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10145226-0241P13LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-10145260241P13LF
|
Mouser Electronics | DIMM Connectors DDR4 DIMM connector Vertical Through Hole 288 Position 085mm (0033in) Pitch | 0 |
|
$1.5000 / $1.5700 | Order Now |
DISTI #
10145226-0241P13LF
|
Avnet Asia | Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST Thru-Hole Tray (Alt: 10145226-0241P13LF) RoHS: Compliant Min Qty: 3600 Package Multiple: 360 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |