Part Details for 10146065-113A0LF by Amphenol Corporation
Overview of 10146065-113A0LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10146065-113A0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-10146065-113A0LF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express vertical Card Edge Connector 164 Positions 1mm (0039inch) Pitch | 0 |
|
$4.5900 | Order Now |
DISTI #
79373343
|
Verical | ConnCard Edge F 164 POS 1mm Solder ST SMD Tray Min Qty: 15 Package Multiple: 1 | Americas - 3300 |
|
$5.5890 / $6.4762 | Buy Now |
DISTI #
10146065-113A0LF
|
Avnet Abacus | PCI Express Gen 4 and Gen 5 Card Edge Connector Socket 164 Position 1mm Straight Surface Mount Tray (Alt: 10146065-113A0LF) RoHS: Compliant Min Qty: 2100 Package Multiple: 300 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |