-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5820
|
Newark | Wtb Conn, Header, 2Pos, 2Row, Connector Systems:Wire-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Minitek Pwr 5.7 10146997 Series Rohs Compliant: Yes |Amphenol Communications Solutions 10146997-02200LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 336 |
|
$0.9670 | Buy Now |
DISTI #
609-10146997-02200LF-ND
|
DigiKey | CONN 5.70MM RIGHT ANGLE TH Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8057 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7056 Package Multiple: 2352 | 0 |
|
$0.7310 | Buy Now |
|
Onlinecomponents.com | Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 2 Positions, 100μin Tin overall plating, LCP, GW Compatible, Tray packing. |
336 Partner Stock |
|
$0.7500 / $1.1400 | Buy Now |
DISTI #
CONN3874
|
Rutronik | 2P SHROUDED HEADER 2R 5,7MM R/A RoHS: Compliant Min Qty: 2352 Package Multiple: 2352 Container: Bulk |
Stock DE - 2352 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7627 / $0.8146 | Buy Now |
DISTI #
3497395
|
element14 Asia-Pacific | WTB CONN, HEADER, 2POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Each | 3918 |
|
$1.0132 / $1.5087 | Buy Now |
DISTI #
3497395
|
Farnell | WTB CONN, HEADER, 2POS, 2ROW RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 3918 |
|
$0.7448 / $0.9432 | Buy Now |
|
Master Electronics | Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 2 Positions, 100μin Tin overall plating, LCP, GW Compatible, Tray packing. |
336 Partner Stock |
|
$0.7500 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy