Part Details for 10147605-00008LF by Amphenol FCi
Overview of 10147605-00008LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10147605-00008LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_22606847
|
Arrow Electronics | Minitek 1.0mm Vertical SMT Header, 8 Positions, Tin Plating, Natural Color Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2124 | Americas - 5331 |
|
$0.3421 / $0.3841 | Buy Now |
DISTI #
BRG10147605-00008LF
|
Heilind Electronics | MINITEK1.0 V/T SMT HDR-1014760 | Americas - 0 in Stock |
|
$0.5126 / $0.5210 | Buy Now |
DISTI #
BRG10147605-00008LF
|
Interstate Connecting Components | MINITEK1.0 V/T SMT HDR-1014760 | 0 |
|
$0.5126 / $0.5210 | Buy Now |
Part Details for 10147605-00008LF
10147605-00008LF CAD Models
10147605-00008LF Part Data Attributes:
|
10147605-00008LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10147605-00008LF
Amphenol FCi
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.114 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE9T | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10147605-00008LF
This table gives cross-reference parts and alternative options found for 10147605-00008LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10147605-00008LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10114831-12108LF | Board Connector | Amphenol FCi | 10147605-00008LF vs 10114831-12108LF |
53261-0810 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Molex | 10147605-00008LF vs 53261-0810 |