-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-6306-1-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 1MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4985 In Stock |
|
$0.3710 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10200 Package Multiple: 1700 Container: Reel | 0Reel |
|
$0.3630 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 8 POS 1mm Solder RA SMD T/R |
1700 Partner Stock |
|
$0.3519 / $0.4121 | Buy Now |
DISTI #
10147606-00008LF
|
TME | Socket, wire-board, male, Minitek, 1mm, PIN: 8, SMT, 50V, 1A, tinned Min Qty: 10200 | 0 |
|
$0.4220 | RFQ |
|
Master Electronics | Conn Board to Board HDR 8 POS 1mm Solder RA SMD T/R |
1700 Partner Stock |
|
$0.3519 / $0.4121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy