Part Details for 1015.600 by Rittal
Overview of 1015.600 by Rittal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1015.600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RITTAL-1015600
|
TME | Enclosure: wall mounting, X: 400mm, Y: 500mm, Z: 210mm, AE, natural Min Qty: 1 | 0 |
|
$605.9400 / $692.5100 | RFQ |