Part Details for 1015460 by Phoenix Contact
Overview of 1015460 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1015460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1555
|
Newark | Plug Housing, 6Pos, 1Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:6Contacts, Gender:Plug, Product Range:Combicon Ptcm Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact 1015460 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$0.8600 / $1.3600 | Buy Now |
DISTI #
277-18442-ND
|
DigiKey | CONN PLUG 6POS 2.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$0.4144 / $0.5300 | Buy Now |
DISTI #
651-1015460
|
Mouser Electronics | Pluggable Terminal Blocks PTCM 0,5/ 6-PL-2,5WH 160V, PLUG W/LATCH RoHS: Compliant | 254 |
|
$0.4140 / $0.5800 | Buy Now |
DISTI #
71557665
|
RS | PCB Plug Crimp 2.5mm 18AWG 160V 6A 6 Position Combicon Compact Series | Phoenix Contact 1015460 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4240 / $0.5300 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 6 - pitch: 2.5 mm - connection method: Crimp connection - color: white - contact surface: Tin | 0 |
|
$0.4272 / $0.6050 | Buy Now |
DISTI #
000000000005968392
|
Sager | Pluggable Terminal Blocks PTCM 0,5/ 6-PL-2,5WH 160V, PLUG W/LATCH Min Qty: 100 | 0 |
|
$0.5210 / $0.6078 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 6 - pitch: 2.5 mm - connection method: Crimp connection - color: white - contact surface: Tin | 0 |
|
$0.4272 / $0.6050 | Buy Now |
Part Details for 1015460
1015460 CAD Models
1015460 Part Data Attributes
|
1015460
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1015460
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |