Part Details for 1015462 by Phoenix Contact
Overview of 1015462 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1015462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18440-ND
|
DigiKey | CONN PLUG 4POS 2.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
295 In Stock |
|
$0.2844 / $0.3800 | Buy Now |
DISTI #
651-1015462
|
Mouser Electronics | Pluggable Terminal Blocks PTCM 0,5/ 4-PL-2,5WH 160V, PLUG W/LATCH RoHS: Compliant | 201 |
|
$0.2840 / $0.3800 | Buy Now |
DISTI #
71557664
|
RS | PCB Plug Crimp 2.5mm 18AWG 160V 6A 4 Position Combicon Compact Series | Phoenix Contact 1015462 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2990 / $0.4270 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 4 - pitch: 2.5 mm - connection method: Crimp connection - color: white - contact surface: Tin | 0 |
|
$0.2891 / $0.3678 | Buy Now |
DISTI #
1015462
|
TTI | Pluggable Terminal Blocks PTCM 0,5/ 4-PL-2,5WH 160V, PLUG W/LATCH RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.2760 / $0.3070 | Buy Now |
DISTI #
000000000005968390
|
Sager | Pluggable Terminal Blocks PTCM 0,5/ 4-PL-2,5WH 160V, PLUG W/LATCH Min Qty: 250 | 0 |
|
$0.3575 / $0.4171 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1200 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 4 - pitch: 2.5 mm - connection method: Crimp connection - color: white - contact surface: Tin | 0 |
|
$0.2891 / $0.3678 | Buy Now |
Part Details for 1015462
1015462 CAD Models
1015462 Part Data Attributes
|
1015462
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1015462
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1015462
This table gives cross-reference parts and alternative options found for 1015462. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1015462, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10080068-1EB0044LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 1015462 vs 10080068-1EB0044LF |
15-24-2021 | Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal | Molex | 1015462 vs 15-24-2021 |
10080068-4HEL100LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 1015462 vs 10080068-4HEL100LF |
PLA04F9200A2 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 1015462 vs PLA04F9200A2 |
10080068-4FEL150LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 1015462 vs 10080068-4FEL150LF |
10080068-1BC0045LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 1015462 vs 10080068-1BC0045LF |
10080068-2GEL090LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 1015462 vs 10080068-2GEL090LF |
10080068-1GC0045LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 1015462 vs 10080068-1GC0045LF |
10066622-002LF | Rectangular Power Connector, 4 Contact(s), Female, Screw Terminal, LEAD FREE | Amphenol FCi | 1015462 vs 10066622-002LF |
10080068-4FCL150LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 1015462 vs 10080068-4FCL150LF |