Part Details for 10155500-A208KLF by Amphenol Communications Solutions
Overview of 10155500-A208KLF by Amphenol Communications Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10155500-A208KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4418
|
Newark | Conn, R/A Header, 8Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amphenol Communications Solutions 10155500-A208KLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 232 |
|
$1.6100 / $2.4000 | Buy Now |
DISTI #
85AH6361
|
Newark | Wtb Conn, R/A Header, 8Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Amphenol Communications Solutions 10155500-A208KLF Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Reel | 240 |
|
$1.1800 / $1.2700 | Buy Now |
DISTI #
609-10155500-A208KLFCT-ND
|
DigiKey | CONN MICROSPACEXS,1.27MM CRIM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
235 In Stock |
|
$1.1119 / $2.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 240 Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com |
240 Partner Stock |
|
$1.1000 / $1.3500 | Buy Now | |
DISTI #
3558574
|
element14 Asia-Pacific | WTB CONN, R/A HEADER, 8POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 960 Container: Reel | 240 |
|
$1.1964 / $1.3441 | Buy Now |
DISTI #
3559207
|
element14 Asia-Pacific | WTB CONN, R/A HEADER, 8POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 135 |
|
$1.5288 / $2.3854 | Buy Now |
DISTI #
3559207
|
Farnell | WTB CONN, R/A HEADER, 8POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 135 |
|
$1.8547 / $2.4562 | Buy Now |
DISTI #
3558574
|
Farnell | WTB CONN, R/A HEADER, 8POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 960 Lead time: 10 Weeks, 1 Days Container: Reel | 240 |
|
$1.1805 / $1.8171 | Buy Now |
|
Master Electronics |
240 Partner Stock |
|
$1.1000 / $1.3500 | Buy Now |