Part Details for 10156614-1300LF by Amphenol FCi
Overview of 10156614-1300LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10156614-1300LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10156614-1300LF
|
Heilind Electronics | HSG 2.0MM 180 V0-13P-10156614- | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69890348
|
Verical | Conn Housing F 13 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 396 Package Multiple: 1 | Americas - 1000 |
|
$0.1200 / $0.1580 | Buy Now |
DISTI #
61140887
|
Verical | Conn Housing F 13 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 396 Package Multiple: 1 | Americas - 1000 |
|
$0.1200 / $0.1580 | Buy Now |
DISTI #
BRG10156614-1300LF
|
Interstate Connecting Components | HSG 2.0MM 180 V0-13P-10156614- | 0 |
|
Buy Now |