Part Details for 10156618-1300LF by Amphenol Corporation
Overview of 10156618-1300LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10156618-1300LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10156618-1300LF
|
Avnet Americas | Connector Housing, FCI Minitek Board-In, Receptacle, 13 Ways, 2.5 mm - Bag (Alt: 10156618-1300LF) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.1032 / $0.1227 | Buy Now |
DISTI #
68AH8678
|
Avnet Americas | Connector Housing, FCI Minitek Board-In, Receptacle, 13 Ways, 2.5 mm - Bulk (Alt: 68AH8678) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 950 Partner Stock |
|
$0.2140 / $0.3460 | Buy Now |
DISTI #
649-10156618-1300LF
|
Mouser Electronics | Headers & Wire Housings Minitek Board-In W-B Ver hs 2.50mm 13 po RoHS: Compliant | 1648 |
|
$0.1340 / $0.3100 | Buy Now |