Part Details for 10158465-020KALF by Amphenol FCi
Overview of 10158465-020KALF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10158465-020KALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10158465-020KALF
|
Heilind Electronics | WIRELOCK 1.8MM 20PIN VT-101584 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10158465-020KALF
|
Interstate Connecting Components | WIRELOCK 1.8MM 20PIN VT-101584 | 0 |
|
Buy Now |