Part Details for 10159072-1002THLF by Amphenol Corporation
Overview of 10159072-1002THLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10159072-1002THLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10159072-1002THLF
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 98 Contacts, Through Hole Mount, Right Angle, Solder - Trays (Alt: 10159072-1002THLF) Min Qty: 1920 Package Multiple: 240 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$7.2117 / $8.5729 | Buy Now |
DISTI #
649-101590721002THLF
|
Mouser Electronics | PCI Express / PCI Connectors PCIe GEN4 RA Through Hole 1012mm height 98pin RoHS: Compliant | 0 |
|
$7.7800 | Order Now |
DISTI #
10159072-1002THLF
|
TTI | PCI Express / PCI Connectors PCIe GEN4 RA Through Hole 1012mm height 98pin RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tray |
Americas - 240 In Stock |
|
$7.7800 / $10.9700 | Buy Now |
DISTI #
10159072-1002THLF
|
Avnet Abacus | Card Edge Connector, Dual Side, 1.57 mm, 98 Contacts, Through Hole Mount, Right Angle, Solder (Alt: 10159072-1002THLF) RoHS: Compliant Min Qty: 1920 Package Multiple: 240 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |