Part Details for 10159549-116KALF by Amphenol FCi
Overview of 10159549-116KALF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10159549-116KALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_19610911
|
Arrow Electronics | Conn Housing RCP 16 POS 0.9mm Crimp ST Cable Mount Black WireLock® Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Europe - 400 |
|
$0.6535 / $0.8693 | Buy Now |
DISTI #
V99:2348_25547376
|
Arrow Electronics | Conn Housing RCP 16 POS 0.9mm Crimp ST Cable Mount Black WireLock® Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2114 | Americas - 88 |
|
$0.8410 / $0.9076 | Buy Now |
DISTI #
BRG10159549-116KALF
|
Heilind Electronics | WIRELOCK 16PIN A CODE-10159549 | Americas - 1800 in Stock |
|
$1.0344 / $1.0514 | Buy Now |
DISTI #
65693228
|
Verical | Conn Housing RCP 16 POS 0.9mm Crimp ST Cable Mount Black WireLock® Tray RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 600 |
|
$1.3200 | Buy Now |
DISTI #
BRG10159549-116KALF
|
Interstate Connecting Components | WIRELOCK 16PIN A CODE-10159549 | 600 |
|
$1.0344 / $1.0514 | Buy Now |