Part Details for 10159560-200421RLF by Amphenol FCi
Overview of 10159560-200421RLF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10159560-200421RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_25969996
|
Arrow Electronics | Conn Board to Board HDR 2Power POS 2mm Solder ST SMD PowerStak® Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2133 Container: Cut Strips | Americas - 472 |
|
$0.9028 / $1.0460 | Buy Now |
DISTI #
BRG10159560-200421RLF
|
Heilind Electronics | BERGSTAK POWER HED 2P P4-10159 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69084785
|
Verical | Conn Board to Board HDR 2Power POS 2mm Solder ST SMD PowerStak® Automotive T/R RoHS: Compliant Min Qty: 550 Package Multiple: 550 | Americas - 550 |
|
$1.4600 | Buy Now |
DISTI #
69882555
|
Verical | Conn Board to Board HDR 2Power POS 2mm Solder ST SMD PowerStak® Automotive T/R RoHS: Compliant Min Qty: 550 Package Multiple: 550 | Americas - 550 |
|
$1.4600 | Buy Now |
DISTI #
BRG10159560-200421RLF
|
Interstate Connecting Components | BERGSTAK POWER HED 2P P4-10159 | 0 |
|
Buy Now |