Part Details for 1016011 by Phoenix Contact
Overview of 1016011 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1016011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1016011
|
Mouser Electronics | DIN Rail Terminal Blocks SPT 16/ 1-V-10,00 PIN4,6 RoHS: Compliant | 17 |
|
Buy Now | |
|
Dynamic Solutions GmbH | PCB terminal block | 420 |
|
RFQ |
Part Details for 1016011
1016011 CAD Models
1016011 Part Data Attributes:
|
1016011
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1016011
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 4 AWG |