Part Details for 10162582-1134151LF by Amphenol FCi
Overview of 10162582-1134151LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10162582-1134151LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_26128822
|
Arrow Electronics | Conn Board to Board PL 51 POS 0.5mm Solder ST Top Entry SMD Reel Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2143 Container: Cut Strips | Americas - 800 |
|
$0.7571 / $1.0032 | Buy Now |
DISTI #
BRG10162582-1134151LF
|
Heilind Electronics | CONAN LITE VP1 51P-10162582-11 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
66285354
|
Verical | Conn Board to Board PL 51 POS 0.5mm Solder ST Top Entry SMD Reel Min Qty: 800 Package Multiple: 800 | Americas - 2400 |
|
$1.3300 / $1.6900 | Buy Now |
DISTI #
BRG10162582-1134151LF
|
Interstate Connecting Components | CONAN LITE VP1 51P-10162582-11 | 0 |
|
Buy Now |