-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5129
|
Newark | Term Block, Pcb Direct Plug, 4Pos, 12A Rohs Compliant: Yes |Phoenix Contact 1016290 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 249 |
|
$1.7700 / $2.7900 | Buy Now |
DISTI #
277-1016290-ND
|
DigiKey | CDDC 2 5/ 4-PV-5 0 Min Qty: 150 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4850 | Buy Now |
DISTI #
651-1016290
|
Mouser Electronics | Pluggable Terminal Blocks CDDC 2 5/ 4-PV-5 0 RoHS: Compliant | 0 |
|
$1.3700 / $1.8200 | Order Now |
DISTI #
72527321
|
RS | CDDC 2 5/ 4-PV-5 0 | Phoenix Contact 1016290 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 / $1.8200 | RFQ |
|
Onlinecomponents.com | PCB direct plug - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Crimp connection - color: green - contact surface: Tin - mounting: SKEDD - Direct plug-in technology - pin layout: Linear pinning | 0 |
|
$1.3700 / $1.9900 | Buy Now |
DISTI #
000000000006423620
|
Sager | Pluggable Terminal Blocks CDDC 2 5/ 4-PV-5 0 Min Qty: 150 | 0 |
|
$1.6800 / $1.8900 | Buy Now |
|
Dynamic Solutions GmbH | Direct connector | 900 |
|
RFQ | |
|
Master Electronics | PCB direct plug - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Crimp connection - color: green - contact surface: Tin - mounting: SKEDD - Direct plug-in technology - pin layout: Linear pinning | 0 |
|
$1.3700 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1016290
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1016290
Phoenix Contact
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |