Part Details for 10179 by AVEN
Overview of 10179 by AVEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C0245
|
Newark | Crimp Tool, Crimp Tool Type:Ratchet, For Use With:10-6Awg Wire Ferrules, Product Range:-, Crimp Size:10Awg To 6Awg Rohs Compliant: Yes |Aven 10179 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$55.6700 | Buy Now |
DISTI #
243-1431-ND
|
DigiKey | TOOL HAND CRIMPER 6-10AWG SIDE Min Qty: 1 Lead time: 4 Weeks Container: Box |
12 In Stock |
|
$50.6008 / $57.3500 | Buy Now |
DISTI #
119-10179
|
Mouser Electronics | Crimpers / Crimping Tools Crimping Tool for Wire Ferrules 6 To 10 AWG RoHS: Compliant | 1 |
|
$50.6000 / $56.9300 | Buy Now |
|
Onlinecomponents.com | Crimping Tool for Wire Ferrules, 6-10 AWG, Jaw Type D, 1.2 lb, Alloy Steel | Aven 10179 | 0 |
|
$44.5400 | Buy Now |
DISTI #
8360057
|
element14 Asia-Pacific | CRIMP TOOL RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$53.1044 / $59.7461 | Buy Now |
DISTI #
10162540
|
Techni-Tool, Inc. | Aven 10179 Crimping Tool, Built-in Ratchet, Quick Release, for use with 10 to 6 AWG Wire | 0 |
|
$55.6700 | Buy Now |
DISTI #
10162540
|
TestEquity LLC | Aven 10179 Crimping Tool, Built-in Ratchet, Quick Release, for use with 10 to 6 AWG Wire | 0 |
|
$55.6700 | Buy Now |
Part Details for 10179
10179 CAD Models
10179 Part Data Attributes
|
10179
AVEN
Buy Now
|
Compare Parts:
10179
AVEN
|
Samacsys Manufacturer | AVEN |