Part Details for 1017HBC by Quantum Storage Systems
Overview of 1017HBC by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1017HBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC8677
|
Newark | Hanging Basket, Steel, Shelf Type:Hanging Basket, Height:7.5", Width:11.875", Length:18", Shelf Material:Steel, Product Range:- Rohs Compliant: Yes |Quantum Storage 1017HBC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 824 |
|
$165.0700 | Buy Now |