Part Details for 1018020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1018020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1018020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R3115
|
Newark | Blf 5.00Hc/15/180 Sn Or Bx |Weidmuller 1018020000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3200 / $14.3000 | Buy Now |
DISTI #
1018020000-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 5MM Min Qty: 24 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$10.7238 | Buy Now |
DISTI #
1018020000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 15 Position 5mm Push-In Straight Cable Mount 23A Box (Alt: 1018020000) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1018020000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/15/180 SN OR BX | 0 |
|
$8.8400 / $12.1700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 15 POS 5mm ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$8.0200 / $9.6000 | Buy Now |
DISTI #
1018020000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 15 Position 5mm Push-In Straight Cable Mount 23A Box (Alt: 1018020000) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
1018020000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 15 Position 5mm Push-In Straight Cable Mount 23A Box (Alt: 1018020000) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ |