Part Details for 1019711 by Phoenix Contact
Overview of 1019711 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1019711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16377-ND
|
DigiKey | FO SPLICE BOX 6 LC DUPLEX Min Qty: 1 Lead time: 8 Weeks Container: Box |
5 In Stock |
|
$392.9370 / $427.1100 | Buy Now |
DISTI #
651-1019711
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers FOC-FDX20-PP LCD6-OSP-PT9 RoHS: Compliant | 28 |
|
$400.8000 / $435.6600 | Buy Now |
|
Onlinecomponents.com |
3 In Stock |
|
$324.1700 / $329.0800 | Buy Now | |
DISTI #
1019711
|
TTI | Fiber Optic Transmitters, Receivers, Transceivers FOC-FDX20-PP LCD6-OSP-PT9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$347.6600 | Buy Now |
DISTI #
000000000005811272
|
Sager | Fiber Optic Transmitters, Receivers, Transceivers FOC-FDX20-PP LCD6-OSP-PT9 Min Qty: 1 | 0 |
|
$432.5300 / $448.5500 | Buy Now |
|
Dynamic Solutions GmbH | Splice box | 2500 |
|
RFQ | |
|
Master Electronics |
3 In Stock |
|
$324.1700 / $329.0800 | Buy Now | |
|
Neutron USA | DIN rail Splice box FOC-FDX20-PP LCD6-OSP-PT9, fully mounted ready to splice, for 6x LC duplex (OS2) | 38 |
|
$881.9500 | Buy Now |
Part Details for 1019711
1019711 CAD Models
1019711 Part Data Attributes:
|
1019711
Phoenix Contact
Buy Now
|
Compare Parts:
1019711
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |