-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC101A10169X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC101A10169X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.0000 / $4.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
101A10169X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
101A10169X
Conec Corporation
Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CONEC | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.319 inch | |
Body Length | 1.795 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYCARBONATE | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.0038 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.283 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
This table gives cross-reference parts and alternative options found for 101A10169X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101A10169X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101B10169X | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Conec Corporation | 101A10169X vs 101B10169X |
2.5MSFWQ/O16 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Lumberg Connect GmbH | 101A10169X vs 2.5MSFWQ/O16 |
2.5MSFWQ16 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Lumberg Connect GmbH | 101A10169X vs 2.5MSFWQ16 |