Part Details for 101B by Essentra Components
Overview of 101B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-101B-ND
|
DigiKey | TAPERED CAP - OD RANGE: 138.9 - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
198 In Stock |
|
$0.9539 / $2.1600 | Buy Now |
DISTI #
144-101B
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE RED RoHS: Compliant | 0 |
|
$0.9580 / $1.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8650 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 138.9 - 142.7 mm (5.470 - 5.620 in) - in)side Diameter Range 136.9 - 140.7 mm (5.390 - 5.539 in) - 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.8500 / $1.1030 | Buy Now |
Part Details for 101B
101B CAD Models
101B Part Data Attributes:
|
101B
Essentra Components
Buy Now
|
Compare Parts:
101B
Essentra Components
|
Samacsys Manufacturer | Essentra Components |