Part Details for 101BS-E1 by Edwards Signaling
Overview of 101BS-E1 by Edwards Signaling
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101BS-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B7942
|
Newark | Stklit_Base_12Dc |Edwards Signaling Products 101BS-E1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.9900 / $317.8900 | Buy Now |
DISTI #
3845-101BS-E1-ND
|
DigiKey | Adaptalight Base Unit 12V Dc Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$200.8600 | Buy Now |
DISTI #
70476563
|
RS | Base Unit with Horn (85 dB @ 10 ft.), 101 Series AdaptaLight, 12V DC | Edwards Signaling 101BS-E1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$261.9900 | Buy Now |