Part Details for 101BS-N5 by Edwards Signaling
Overview of 101BS-N5 by Edwards Signaling
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101BS-N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6414
|
Newark | Base Unit With Horn, 50Ma, No. Of Stacks/Tiers:1, Module Lens Colour:-, Supply Voltage Vac:120V, Supply Voltage Vdc:-, Visual Signal Type:-, Tones:-, Lens Diameter:152Mm, Ip/Nema Rating:-, Connection Type:-, Sound Level Spl:- Rohs Compliant: No |Edwards Signaling Products 101BS-N5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$478.0200 / $518.9900 | Buy Now |
DISTI #
70016574
|
RS | Light Module, 120VAC, 50mA, 50/60Hz, 25mA, 2 A, Blue, 85 dB@10 | Edwards Signaling 101BS-N5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$529.3700 | Buy Now |