Part Details for 101X14N330MV4T by Johanson Dielectrics Inc
Overview of 101X14N330MV4T by Johanson Dielectrics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101X14N330MV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2963
|
Newark | Multilayer Ceramic Capacitor, X2Y Series, 33 Pf, - 20%, C0G/Np0, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |Johanson Dielectrics 101X14N330MV4T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3699 |
|
$0.0500 | Buy Now |
DISTI #
54W2234
|
Newark | Multilayer Ceramic Capacitor, X2Y Series, 33 Pf, - 20%, C0G/Np0, 100 V, 0603 [1608 Metric] |Johanson Dielectrics 101X14N330MV4T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1210 | Buy Now |
DISTI #
605-101X14N330MV4T
|
Mouser Electronics | Feed Through Capacitors 100volts 33pF 20% NPO RoHS: Compliant | 7825 |
|
$0.0620 / $0.3500 | Buy Now |
DISTI #
101X14N330MV4T
|
Avnet Asia | EMI FILTERS, 0603, NP0/C0G, 100V, 33PF (Alt: 101X14N330MV4T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1886146RL
|
element14 Asia-Pacific | CAP, 33PF, 100V, 20%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 3699 |
|
$0.0681 / $0.1304 | Buy Now |
DISTI #
1886146
|
element14 Asia-Pacific | CAP, 33PF, 100V, 20%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3699 |
|
$0.0681 / $0.2170 | Buy Now |
DISTI #
1886146
|
Farnell | CAP, 33PF, 100V, 20%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3699 |
|
$0.0577 / $0.2058 | Buy Now |
DISTI #
1886146RL
|
Farnell | CAP, 33PF, 100V, 20%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 3699 |
|
$0.0577 / $0.1129 | Buy Now |