Part Details for 102-022-024 by Glenair Inc
Overview of 102-022-024 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-022-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5278
|
Newark | Connector |Glenair 102-022-024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$12.4100 / $109.1400 | Buy Now |
DISTI #
102-022-024
|
Avnet Americas | Bulk Tubular Non-Metallic Braid for Wire Harness Protection 19.1mm I.D Black with White Tracer - Bulk (Alt: 102-022-024) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
GLE102-022-024
|
Heilind Electronics | HALAR BRAID BLACK W. WHITE TRACER | Americas - 12 in Stock |
|
Buy Now | |
DISTI #
102-022-024
|
Avnet Americas | Bulk Tubular Non-Metallic Braid for Wire Harness Protection 19.1mm I.D Black with White Tracer - Bulk (Alt: 102-022-024) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
GLE102-022-024
|
Interstate Connecting Components | HALAR BRAID BLACK W. WHITE TRACER | 37 |
|
Buy Now |